
Texas Instruments TMDSPLCKIT-V3 technical specifications.
| Core Architecture | C2000 |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Number of Bits | 32 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | C2000™, Piccolo™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDSPLCKIT-V3 to view detailed technical specifications.
No datasheet is available for this part.
