
Texas Instruments TMDSRGBLEDKIT technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 24V |
| Min Input Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 350mA |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | C2000™, Piccolo™ |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDSRGBLEDKIT to view detailed technical specifications.
No datasheet is available for this part.
