
Texas Instruments TMDSSK3358 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | USB |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Operating System | Linux, Android |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Sitara™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDSSK3358 to view detailed technical specifications.
No datasheet is available for this part.
