
TMS320C5504/TMS320C5505 DSP Development Board 320KB RAM EEPROM Win 98/Win 2000/Win NT
Checking distributor stock and pricing after the page loads.
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | I2C, USB |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | C5000™ |
| RoHS | Compliant |
