High-performance 16/32-bit digital signal processor (DSP) featuring an ARM core. This evaluation kit provides a development platform for advanced embedded applications. Designed for demanding tasks, it offers robust processing capabilities within the Hercules™ series.
Texas Instruments TMDX570LC43HDK technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Hercules™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDX570LC43HDK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.