Texas Instruments TMDX570LS12CNCD technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | SPI, CAN, UART, SCI |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Hercules™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDX570LS12CNCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.