Texas Instruments TMDX570LS12HDK technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | Ethernet, SCI |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Series | Hercules™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDX570LS12HDK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.