Texas Instruments TMDXCNCD28035 technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | C2000™, Piccolo™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMDXCNCD28035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.