Texas Instruments TMDXCNCD28069ISO technical specifications.
| Core Architecture | TMS320 |
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | TMS320F2806x, Piccolo™, C2000™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDXCNCD28069ISO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.