Texas Instruments TMDXCNCD28343 technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | C2000™, Delfino™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDXCNCD28343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.