Texas Instruments TMDXDOCK28075 technical specifications.
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | C2000™, Piccolo™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDXDOCK28075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.