
Texas Instruments TMDXDOCK28346-168 technical specifications.
| Core Architecture | C2000 |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | C2000™, Delfino™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDXDOCK28346-168 to view detailed technical specifications.
No datasheet is available for this part.
