Texas Instruments TMDXDOCK28M36 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Lead Free | Contains Lead |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | C2000™, Concerto™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDXDOCK28M36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.