
Texas Instruments TMDXEVM1808L technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB, Ethernet |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | Sitara™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDXEVM1808L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
