Texas Instruments TMDXEVM3358 technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | USB, CAN, UART |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Operating System | Linux, Android |
| Reach SVHC Compliant | No |
| Series | Sitara™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMDXEVM3358 to view detailed technical specifications.
No datasheet is available for this part.