Texas Instruments TMDXEVM6670LXE technical specifications.
| Package/Case | Module |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, Ethernet, UART |
| Package Quantity | 1 |
| Series | Keystone |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDXEVM6670LXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
