
Texas Instruments TMDXL138LOGICEXP-B technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | USB, Ethernet |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Operating System | Linux |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | OMAP™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDXL138LOGICEXP-B to view detailed technical specifications.
No datasheet is available for this part.