Texas Instruments TMDXMDKDS3254 technical specifications.
| Package/Case | Module |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | I2C, UART |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDXMDKDS3254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.