Texas Instruments TMDXMDKEK1258 technical specifications.
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI |
| Mount | Front |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDXMDKEK1258 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.