
Texas Instruments TMP006BIYZFR technical specifications.
| Package/Case | BGA |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 7V |
| Operating Supply Current | 240uA |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital, I2C |
| Packaging | Tape and Reel |
| Quiescent Current | 240uA |
| Resolution | 15b |
| RoHS Compliant | Yes |
| Sensing Method | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP006BIYZFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
