
The TMP006BIYZFT relative humidity sensor from Texas Instruments features a 15-bit resolution and uses infrared sensing. Operating within a temperature range of -40°C to 125°C, this BGA-packaged device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.2V. With a quiescent current of 240uA, it is suitable for low-power applications. RoHS compliant and available in tape and reel packaging, this sensor is suitable for use in various environmental sensing applications.
Texas Instruments TMP006BIYZFT technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Operating Supply Current | 240uA |
| Operating Supply Voltage | 3.6V |
| Output Type | I2C, Digital |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 240uA |
| Reach SVHC Compliant | No |
| Resolution | 15b |
| RoHS Compliant | Yes |
| Sensing Method | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP006BIYZFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
