
The TMP103BYFFT is an 8-bit digital temperature sensor with I2C and SMBus interfaces. It operates over a supply voltage range of 1.4V to 3.6V and has a maximum supply current of 3uA. The device is available in a DSBGA-4 package and is surface mountable. It has a resolution of 8 bits and can provide an output current of up to 2mA. The TMP103BYFFT is RoHS compliant and has a maximum operating temperature of 125°C.
Texas Instruments TMP103BYFFT technical specifications.
| Height | 0.325mm |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 0.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.4V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Operating Supply Current | 3uA |
| Output Current | 2mA |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Width | 0.79mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP103BYFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.