
The TMP103GYFFR is a surface mount I2C digital temperature sensor with 8-bit resolution, operating over a temperature range of -40°C to 125°C. It has a maximum supply voltage of 3.6V and a quiescent current of 1.5uA. The device is RoHS compliant and available in a DSBGA-4 package, packaged on a tape and reel. The TMP103GYFFR is suitable for use in a variety of applications, including those requiring precise temperature measurement.
Texas Instruments TMP103GYFFR technical specifications.
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.4V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Operating Supply Current | 3uA |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5uA |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP103GYFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
