
The TMP103HYFFR is an I2C digital temperature sensor with 8-bit resolution, operating over a temperature range of -40°C to 125°C. It requires a supply voltage of 1.4V to 3.6V and consumes a quiescent current of 1.5uA. The device is available in a surface mount DS BGA-4 package and is compliant with RoHS regulations.
Texas Instruments TMP103HYFFR technical specifications.
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.4V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Operating Supply Current | 3uA |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5uA |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP103HYFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.