
The TMP103HYFFT is a surface mount temperature sensor with an operating temperature range of -40°C to 125°C. It operates on a supply voltage of 1.4V to 3.6V and has a quiescent current of 1.5uA. The sensor has an output current of 2mA and is RoHS compliant. It is available in a DSBGA-4 package and is packaged on a tape and reel.
Texas Instruments TMP103HYFFT technical specifications.
| Height | 0.325mm |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 0.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.4V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Operating Supply Current | 3uA |
| Output Current | 2mA |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5uA |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Width | 0.79mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP103HYFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
