
Texas Instruments TMP104EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sensor Type | Temperature |
| Series | SMAARTWIRE™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP104EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
