
Digital temperature sensor with I2C/SMBus interface, offering ±0.75°C accuracy over a -40°C to 125°C operating range. Features a 12-bit resolution and a window alert function. Operates from a 1.4V to 3.6V supply with a low quiescent current of 6µA. Surface mountable in a WCSP 6-DSBGA package, this RoHS compliant component is supplied in cut tape.
Texas Instruments TMP108AIYFFR technical specifications.
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Quiescent Current | 6uA |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Weight | 4.2E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP108AIYFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.