
12-bit digital temperature sensor with I2C/SMBus interface, operating from 1.4V to 3.6V. Features ±0.75°C accuracy and a window alert function. Suitable for surface mount applications, this component offers a wide operating temperature range of -40°C to 125°C. Low quiescent current of 6µA and supply current of 2µA make it ideal for power-sensitive designs.
Texas Instruments TMP108AIYFFT technical specifications.
| Accuracy | 1% |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Output Type | Digital |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 2uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP108AIYFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
