
Digital temperature sensor with SPI interface, offering a 10-bit resolution and a measurement range of -40°C to 125°C. Features a ±2°C accuracy and operates from a 2.7V to 5.5V supply voltage. This surface-mount component is housed in a compact 6-SOT-23 package, measuring 2.9mm x 1.6mm x 1.15mm. Typical supply current is 36µA.
Texas Instruments TMP125AIDBVT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Operating Supply Current | 50uA |
| Output Current | 3mA |
| Output Type | SPI, Digital |
| Output Voltage | 2.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 36uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 36uA |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP125AIDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
