
Analog output temperature sensor with a wide operating temperature range of -40°C to 150°C. Features a ±1.2°C accuracy and a 10 mV/°C gain. Operates from a 2.3V to 5.5V supply voltage. Designed for solder termination.
Texas Instruments TMP235A4DCKT technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP235A4DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.