Texas Instruments TMP236A2DCKR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -10 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP236A2DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.