
Automotive-grade analog output temperature sensor featuring a wide operating temperature range from -40°C to 125°C. This device offers a precise 19.5 mV/°C gain for accurate temperature readings. Operates with a supply voltage between 3.1V and 5.5V, and is AEC-Q100 qualified. Features solder termination for reliable integration.
Texas Instruments TMP236AQDBZRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP236AQDBZRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.