
The TMP300BIDCKT is a temperature sensor with an analog output that operates over a voltage range of 1.8V to 18V. It is packaged in a TSSOP6 package and is designed to operate over a temperature range of -40°C to 125°C. The sensor has a quiescent current of 110uA and an output current of 5mA. It is RoHS compliant and is available on a tape and reel.
Texas Instruments TMP300BIDCKT technical specifications.
| Package/Case | SC |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Current | 110uA |
| Output Current | 5mA |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP300BIDCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.