Texas Instruments TMP320C50KGD technical specifications.
| Number of Terminals | 95 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N95 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| ROM Programmability | MROM |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP320C50KGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.