Texas Instruments TMP320C50KGDL40C technical specifications.
| Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RAM Size | 20KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMP320C50KGDL40C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.