Texas Instruments TMP320C50KGDL80C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 117 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N117 |
| Pin Count | 117 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP320C50KGDL80C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.