The TMP320E14FZL is a 16-bit digital signal processor from Texas Instruments, operating within a commercial temperature range of 0 to 70°C. This device features a 68-pin QCCJ package and a maximum supply current of 90mA. It is designed for use in digital signal processing applications and is classified as a mixed-type uPs/uCs/peripheral ICs.
Texas Instruments TMP320E14FZL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-J68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 90 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |
| Bit Size | 16 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP320E14FZL to view detailed technical specifications.
No datasheet is available for this part.