32-bit microcontroller featuring 32768 words of FLASH ROM and 12288 bytes of RAM. Operates at a maximum clock frequency of 30 MHz with a speed of 60 MIPS. Includes 22 I/O lines, PWM channels, ADC, and DAC channels. Housed in a 48-terminal, 7x7mm QUAD JEDEC S-PQFP-G48 package. Designed for industrial temperature ranges from -40°C to 85°C with a nominal supply voltage of 3.3V.
Texas Instruments TMP320F28027PTA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP320F28027PTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.