Texas Instruments TMP320F2812PGFA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Max Frequency | 150MHz |
| Memory Size | 256KB |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMP320F2812PGFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.