Dual-channel temperature switch with hot and cold trip points, programmable via external resistors. Operates within a -55°C to 130°C temperature range, requiring a supply voltage from 1.62V to 5.5V. Features ultra-small packaging with solder termination and a low quiescent current of 0.5µA.
Texas Instruments TMP390A3DRLT technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP390A3DRLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.