Texas Instruments TMP390AQDRLTQ1 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP390AQDRLTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.