
Digital temperature sensor with I2C and SMBus interface, offering 12-bit resolution for precise remote and local temperature monitoring. Features N-factor and series-R correction, operating from a 2.7V to 5.5V supply. This surface-mount component, housed in a 16-SSOP package, functions across a -40°C to 125°C temperature range with low 30µA operating current.
Texas Instruments TMP400AIDBQT technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 30uA |
| Output Current | 6mA |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 28uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Weight | 0.003527oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP400AIDBQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
