
Dual remote and local temperature sensor with 12-bit resolution, featuring I2C and SMBus interface. Operates from a 2.7V to 5.5V supply, with a maximum operating temperature of 125°C and a minimum of -40°C. This surface mount component is housed in a 10-VSSOP package, offering automatic beta, N-factor, and series-R correction. It boasts a typical operating supply current of 10mA and a quiescent current of 35µA.
Texas Instruments TMP432BDGST technical specifications.
| Package/Case | VSSOP |
| Height | 0.95mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 10mA |
| Output Current | 6mA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP432BDGST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
