Automotive-grade 12-bit temperature sensor with a supply voltage range of 1.7V to 3.6V. Features N-factor, filtering, and series-R correction for accurate remote and local temperature monitoring. Operates across an extended temperature range from -40°C to 125°C, suitable for demanding automotive applications. SOLDER termination ensures reliable connection.
Texas Instruments TMP451HQDQFTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 12 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP451HQDQFTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.