High accuracy remote and local temperature sensor, featuring a 10-terminal QUAD JEDEC S-PQCC-N10 package. Operates across an automotive temperature grade from -40°C to 125°C with a supply voltage range of 1.7V to 3.6V, nominal 3.3V. This specialized analog IC offers pin-programmable bus address functionality.
Texas Instruments TMP461AIRUNT-S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N10 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP461AIRUNT-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.