
Texas Instruments TMP513EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 26V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sensor Type | Temperature, Barometric Pressure |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMP513EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
