
Texas Instruments TMP5704357AZWTQQ1 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 300MHz |
| Interface | I2C, SPI, Ethernet, UART, USART, SCI, EBI/EMI, CAN, LIN |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 145 |
| Number of Programmable I/O | 145 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMP5704357AZWTQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.