Dual-terminal, 10kΩ linear thermistor IC with ±1% tolerance, operating from 0V to 5.5V supply voltage. Features a wide temperature range of -40°C to 125°C, suitable for automotive applications. Available in compact 0402 and 0603 package options, with a 2-X1SON package measuring 0.6mm width and 1mm length.
Texas Instruments TMP6131DECT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N2 |
| Width | 0.6 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP6131DECT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.