Texas Instruments TMP709EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP709EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.