Texas Instruments TMS27C256-12JL technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | CDIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| RoHS Compliant | No |
| Supply Current | 30mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS27C256-12JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.